
This 13-contact rectangular connector features gold-plated contacts and a through-hole mount. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The connector has a 2mm pitch and a single row of contacts.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 13 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |