
2mm pitch unshrouded header with 26 positions, featuring gold-plated bronze male pin contacts in a straight, top-entry, surface-mount design. This component offers a 3.9A max current rating and 500V max AC voltage rating, with a temperature range of -55°C to 125°C. Constructed with a black polymer insulation material, it boasts a UL94 V-0 flammability rating and is lead-free and RoHS compliant.
Samtec TMM-113-06-L-D-SM-026-P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 26mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Positions Loaded | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-113-06-L-D-SM-026-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.