
The TMM-114-01-LM-S-RA-012 is a 14-position through-hole connector with a 2mm pitch, suitable for operating temperatures up to 125°C. It features a gold-plated contact finish and is made from bronze with a gold plating. The connector is RoHS compliant and has a black polymer insulation material. It is designed for use in applications where a high-reliability connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |