
This 28-position shrouded header features a square contact shape and a tin-plated bronze contact material. The header is designed for through-hole mounting and is compatible with RoHS regulations. The operating temperature range is -55°C to 105°C, and the pitch is 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-114-01-TM-D-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Positions Loaded | 27 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-114-01-TM-D-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.