
This 15-contact male header features a through-hole package type with a 2mm pitch. It is lead-free and RoHS compliant, making it suitable for a variety of applications. The header is plated with gold and has a solder termination for secure connections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |