
This 30-position through hole connector features a 2mm pitch and is rated for operation between -55°C and 125°C. It has 30 male pins with a gold-plated contact finish and is made of bronze. The insulation is a polymer material with a black color. This connector is not RoHS compliant and is part of the TMM series.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | TMM |
| Termination | Solder |
| RoHS | Not Compliant |