This Samtec TMM-115-01-S-D-RA-002 is a 30-contact shrouded header with a 2mm pitch, designed for through-hole mounting. It features gold contact plating and is lead free, compliant with RoHS regulations. The header is suitable for use in a variety of applications, including board-to-board and mezzanine connections.
Samtec TMM-115-01-S-D-RA-002 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-01-S-D-RA-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.