
This 15-contact rectangular connector features a through hole mount and 2mm pitch. It is plated with gold and is lead-free and RoHS compliant. The connector is packaged in bulk and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-115-01-S-S-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-01-S-S-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.