
This 30-contact shrouded header features a 2mm pitch and is designed for through hole mount. The contacts are plated with tin and are lead free, meeting RoHS compliance standards. The header is suitable for use in a variety of applications where a secure and reliable connection is required.
Samtec TMM-115-01-T-D-RA-002 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-01-T-D-RA-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.