
The Samtec TMM-115-04-T-S is a 15-contact male header with a through hole package type and 2mm pitch. It features a tin contact plating and is lead free and RoHS compliant. The header is designed for use in applications where a high-density connection is required, and it can be mounted through a hole on a printed circuit board.
Sign in to ask questions about the Samtec TMM-115-04-T-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-115-04-T-S technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-04-T-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.