
This 15-contact rectangular connector features a 2mm pitch and is made with lead-free materials. It has a matte tin plating and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It is suitable for general use and has a solder termination.
Sign in to ask questions about the Samtec TMM-115-04-T-S-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-115-04-T-S-SM technical specifications.
| Contact Plating | Tin, Matte |
| Gender | Male |
| Lead Free | Lead Free |
| Number of Contacts | 15 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-115-04-T-S-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.