
This 32-contact shrouded header features a 2mm pitch and is rated for 500V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made with bronze contacts plated with gold and is RoHS compliant.
Samtec TMM-116-01-G-D-SM-A-P technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-116-01-G-D-SM-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.