
Unshrouded header with 16 male pin contacts on a 2mm pitch, designed for straight, top-entry, thru-hole mounting. Features gold-plated bronze contacts with a square shape, ensuring reliable mating. Rated for a maximum current of 3.9A and a maximum operating voltage of 500V AC, with an operating temperature range of -55°C to 125°C. The black polymer insulation material and housing contribute to its durable construction. This RoHS compliant component is supplied in bulk packaging.
Samtec TMM-116-01-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 1.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-116-01-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
