
Unshrouded header with 16 positions and 1 row, featuring a 2mm pitch. Male pin contacts made of bronze with gold plating ensure reliable mating. This right-angle, side-entry, through-hole component offers a solder termination and a maximum operating temperature of 125°C. Constructed with a black polymer insulation material, it is RoHS compliant and rated for 500V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-116-01-L-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.97mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-116-01-L-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.