
This 16-contact rectangular male connector features a gold-plated contact and is designed for through-hole mounting. It is lead-free and compliant with RoHS regulations. The connector is packaged in bulk and has a 2mm pitch. It is not radiation hardened and is intended for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |