
This 16-contact male header features a through-hole package with a 2mm pitch. It is lead-free and RoHS compliant. The header is plated with gold and suitable for solder termination.
Samtec TMM-116-01-L-S-RA-006 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-116-01-L-S-RA-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.