
This 16-contact male header features gold plating and is designed for through hole mounting with a 2mm pitch. It is lead free and RoHS compliant, making it suitable for a variety of applications. The header is packaged in bulk and is available for use in a range of electronic devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-116-01-L-S-RA-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-116-01-L-S-RA-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.