This Samtec TMM-116-06-S-Q is a 64-contact unshrouded header with a HDR gender and 2mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The header operates within a temperature range of -55 to 125 degrees Celsius. It has a maximum current rating of 3.2 amps per contact and a maximum voltage rating of 281 volts AC. The header measures 4.7mm in height and has a mating length of 3.2mm.
Samtec TMM-116-06-S-Q technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 64 |
| Terminal Pitch | 2mm |
| Number of Rows | 4 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 4.7mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-116-06-S-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.