
This 34-contact connector features a 2mm pitch and a straight orientation. It is made with bronze contacts plated with gold and has a black housing. The connector is available in rail or tube packaging and is RoHS compliant. It can operate at temperatures between -55°C and 125°C and is rated for up to 500V AC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-117-01-G-D-SM-A-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Length | 34mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-117-01-G-D-SM-A-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.