
This 18-contact rectangular male connector features a 2mm pitch and is designed for through hole mounting. The contact plating is tin, and the termination is solder. The connector is lead free and RoHS compliant, making it suitable for a wide range of applications. The packaging is bulk, and the connector is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-118-01-T-S-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-118-01-T-S-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.