
This 18-contact male header features a through-hole package and is made from lead-free materials. It has a 2mm pitch and is compliant with RoHS regulations. The header is suitable for use in a variety of applications, including board-to-board connections.
Samtec TMM-118-01-T-S-RA-018 technical specifications.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-118-01-T-S-RA-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.