This Samtec TMM-119-01-FM-D-RA-012 is a 38-position shrouded header with a 2mm pitch, designed for through-hole mounting. It features a maximum operating temperature of 125°C and is compliant with RoHS regulations. The header has a square contact shape and is plated with gold, with a bronze contact material. It is suitable for use in applications where a secure and reliable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Positions Loaded | 37 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |