
This 38-position 2-row shrouded header features 38 male pins with a 0.079inch pitch. It is designed for surface mount applications and is constructed from bronze with a gold plating. The header is lead-free and RoHS compliant, making it suitable for a range of industries. The shrouded design provides additional protection and stability for the pins.
Samtec TMM-119-01-G-D-SM technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 38mm |
| Mount | Surface Mount |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Package Quantity | 15 |
| Packaging | Bulk |
| Pitch | 0.079inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-119-01-G-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
