
This 19-position through-hole connector features a 2mm pitch and a maximum operating temperature of 125°C. The contacts are made of bronze with a gold plating and are insulated with a black polymer material. The connector is RoHS compliant and is available in a rail or tube packaging configuration.
Samtec TMM-119-01-LM-S-RA-013 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Positions Loaded | 18 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-119-01-LM-S-RA-013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.