
This 38-position shrouded header features a 2mm pitch and is designed for through-hole mounting. It has a maximum operating temperature range of -55°C to 105°C and is lead free. The header is made of bronze with a tin plating and has a black polymer insulation. It is RoHS compliant and has a square contact shape with a male pin type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-119-01-T-D-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Positions Loaded | 37 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-119-01-T-D-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.