
This 19-position square-male pin header features a 2mm pitch and is designed for through hole mounting. The contacts are made of bronze with a gold plating and gold mating finish. The insulation is a polymer material with a black color. The component is RoHS compliant and suitable for operating temperatures between -55°C and 125°C.
Samtec TMM-119-04-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-119-04-G-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.