The TMM-120-01-G-S-RA-007 is a 20-contact unshrouded header from Samtec. It features a HDR gender and a terminal pitch of 2mm. This header is designed for through-hole mounting and has a right-angle body orientation. The operating temperature range is -55°C to 125°C. The maximum current rating per contact is 3.2A, and the maximum voltage rating is 281VAC.
Samtec TMM-120-01-G-S-RA-007 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 1.98mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-120-01-G-S-RA-007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.