
The TMM-120-04-F-S is a 20-contact unshrouded header from Samtec, designed for through hole mounting. It features a terminal pitch of 2mm and a single row configuration. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can withstand a maximum voltage rating of 281VAC and a maximum current rating of 3.2A per contact.
Samtec TMM-120-04-F-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-120-04-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.