
The TMM-120-06-TM-S-SM is a 20-contact unshrouded header from Samtec, designed for surface mount applications. It features a terminal pitch of 2mm and a maximum operating temperature range of -55°C to 105°C. The header has a maximum current rating of 3.2A per contact and a maximum voltage rating of 281VAC. It measures 7.04mm in height and has a mating length of 4.27mm.
Samtec TMM-120-06-TM-S-SM technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 7.04mm |
| Mating Length | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-120-06-TM-S-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.