
This 21-contact male header features gold contact plating and is designed for through hole mounting. It is lead-free and RoHS compliant, making it suitable for a wide range of applications. The header has a 2mm pitch and is available in various configurations to meet specific design requirements.
Samtec TMM-121-01-F-S-RA-010 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-121-01-F-S-RA-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.