
This 22-position square male pin header features a 2mm pitch and is designed for through hole mount. The header is constructed from bronze with a tin plating and has a black polymer insulation. It operates over a temperature range of -55°C to 105°C and is compliant with RoHS regulations. The header is lead free and features a square contact shape.
Samtec TMM-122-01-T-S-RA-012 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Positions Loaded | 21 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-122-01-T-S-RA-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.