
This 22-position rectangular connector features a through-hole mount and a 2mm pitch. It is constructed with a bronze contact material and a tin plating. The insulation material is polymer with a black color. The connector is lead-free and RoHS compliant, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Samtec TMM-122-01-T-S-RA-018 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Positions Loaded | 21 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-122-01-T-S-RA-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.