The TMM-122-01-TM-D-SM-P-TR325 is a 2-row, 2mm pitch, straight connector with a solder termination from Samtec. It features a bronze contact material with a tin, matte plating and is available in a tape and reel packaging. The connector has a maximum current rating of 3.9A and can operate between -55°C and 105°C. It measures 44mm in length and 3.94mm in depth, with a black housing color.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Depth | 3.94mm |
| Housing Color | Black |
| Length | 44mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2mm |
| Termination | Solder |
| RoHS | Compliant |