
The TMM-122-04-F-S is a 22-contact unshrouded header with a 2mm terminal pitch, suitable for through-hole mounting. It features a maximum operating temperature range of -55 to 125 degrees Celsius and a maximum voltage rating of 281VAC. The header is designed for HDR termination and has a maximum current rating of 3.2 amps per contact. It is manufactured by Samtec and is part of the category of board-to-board and mezzanine connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-122-04-F-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.41mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-122-04-F-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.