
This Samtec TMM-123-01-G-S-RE-002 is a right angle 1-row unshrouded header with 23 contacts, suitable for through hole mounting. It has a terminal pitch of 2mm and a product length of 46mm. Operating temperature range is -55 to 125 degrees Celsius. The maximum current rating per contact is 3.2A and the maximum voltage rating is 281VAC.
Samtec TMM-123-01-G-S-RE-002 technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 46 |
| Product Depth (mm) | 8.26 |
| Product Height (mm) | 1.98 |
| Tail Length (mm) | 3.05 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 23 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.2mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-123-01-G-S-RE-002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.