
This 46-contact rectangular male connector features a 2mm pitch and is designed for through-hole mounting. It is manufactured with lead-free materials and meets RoHS compliance standards. The connector is plated with tin for reliable contact performance.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 46 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |