
Surface mount unshrouded header with 50 positions and 2 rows, featuring a 2mm pitch and 0.079-inch row spacing. Male pin contacts made of bronze with gold plating offer a 0.126-inch mating length. Rated for 3.9A maximum current and 500V AC maximum voltage, operating between -55°C and 125°C. Black housing and straight orientation facilitate top entry solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-125-01-G-D-SM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.126inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 3.94mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Current Rating | 3.9A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 500V |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Bulk |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.079inch |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-125-01-G-D-SM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.