
This Samtec TMM-125-01-L-S-RA-012 is a 25-contact male header with a 2mm pitch. It features a gold contact plating and is lead free. The header is designed for through hole mount and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |