52-position, 2-row unshrouded header with 2mm pitch for surface mount applications. Features male pin contacts with tin-plated bronze material and tin, matte mating finish. Operates within a -55°C to 105°C temperature range, with a 1.5mm height and 3.94mm width. Constructed with black polymer insulation and housing, rated UL94 V-0 for flammability. This RoHS compliant component utilizes solder termination.
Samtec TMM-126-01-T-D-SM technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| Width | 3.94mm |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-126-01-T-D-SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.