
This 30-contact male header features gold contact plating and a lead-free termination. It is designed for through-hole mounting and is compliant with RoHS regulations. The header has a 2mm pitch and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |