
This 30-position square-male-pin header features a 2mm pitch and is designed for through-hole mounting. The contacts are made of bronze with a tin plating and are lead-free. The insulation material is polymer with a black color. The operating temperature range is -55°C to 105°C, and the product is RoHS compliant.
Samtec TMM-130-01-T-S-RA-018 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Positions Loaded | 29 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-130-01-T-S-RA-018 to view detailed technical specifications.
No datasheet is available for this part.