
This 30-contact unshrouded header from Samtec features a 2mm pitch and a single row configuration. It is designed for surface mount applications and can withstand a maximum operating temperature of 125°C. The header has a maximum current rating of 3.2 amps per contact and a maximum voltage rating of 281VAC. It is available for through-hole soldering and has a mating length of 4.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-130-06-L-S-SM-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 30 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 7.04mm |
| Mating Length | 4.27mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-130-06-L-S-SM-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.