This 62-contact unshrouded header features a HDR gender and a 2mm terminal pitch. It is designed for through-hole mounting and has a right-angle body orientation. The header operates reliably between -55°C and 125°C and can handle a maximum current of 3.2A per contact and a maximum voltage of 281VAC. The header measures 3.94mm in height and has a mating length of 3.2mm.
Samtec TMM-131-01-G-D-RA-014 technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 62 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.94mm |
| Mating Length | 3.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-131-01-G-D-RA-014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.