Sign in to ask questions about the Samtec TMM-131-01-SM-D-RA-001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec TMM-131-01-SM-D-RA-001 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 61 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec TMM-131-01-SM-D-RA-001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.