
The TMM-131-01-T-S-RA-015 is a 31-position through hole rectangular connector with a 2mm pitch and a maximum operating temperature of 105°C. It features a contact finish of TIN and a contact material of bronze. The connector is lead-free and RoHS compliant. It is designed for use in applications where a high number of connections are required, such as in industrial or commercial settings. The connector is suitable for use in environments with temperatures ranging from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-131-01-T-S-RA-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Positions Loaded | 30 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-131-01-T-S-RA-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.