
This 31-position rectangular connector features a through hole mount and a 2mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is lead-free and RoHS compliant, with a contact finish of tin on tin and a contact material of bronze. The insulation material is polymer, and the insulation color is black.
Samtec TMM-131-01-T-S-RA-018 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Positions Loaded | 30 |
| Number of Rows | 1 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-131-01-T-S-RA-018 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.