
The TMM-131-05-F-S is a 31-contact unshrouded header from Samtec, designed for through-hole mounting. It features a terminal pitch of 2mm and a single row configuration. The header has a maximum operating temperature range of -55°C to 125°C and can withstand a maximum voltage rating of 281VAC. Each contact has a maximum current rating of 3.2A. The header measures 3.15mm in height and has a mating length of 1.65mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-131-05-F-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 31 |
| Terminal Pitch | 2mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Height | 3.15mm |
| Mating Length | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-131-05-F-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.