
This 64-contact shrouded header features a 2mm pitch and is designed for through hole mounting. The header is lead free and RoHS compliant, ensuring environmental responsibility. The gold-plated contacts provide reliable connectivity, while the solder termination facilitates easy assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec TMM-132-01-L-D-RA-012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-132-01-L-D-RA-012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.