This 32-position shrouded through-hole header features a 2mm pitch and is made from bronze with a TIN finish. It is designed for use in applications where high-temperature operation is required, with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is RoHS compliant and suitable for use in solder termination applications.
Samtec TMM-132-01-TM-S-RA-012 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 31 |
| Number of Rows | 1 |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | TMM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec TMM-132-01-TM-S-RA-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.