
This 32-position unshrouded header features a terminal pitch of 2mm and a body orientation of straight. It is designed for through-hole mounting and has a product length of 64mm, product depth of 1.97mm, and product height of 5.2mm. The header has a tail length of 3mm and is terminated using solder. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C, with a maximum current rating of 3.2A per contact and a maximum voltage rating of 281VAC.
Samtec TMM-132-02-F-S technical specifications.
| Terminal Pitch (mm) | 2 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 64 |
| Product Depth (mm) | 1.97 |
| Product Height (mm) | 5.2 |
| Tail Length (mm) | 3 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 3.2/ContactA |
| Max Voltage Rating | 281VAC |
| Mating Length | 3.7mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec TMM-132-02-F-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.